AMC13DCKT

Heilind Number:SULAMC13DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DCKT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DCKT

Detailed Description

Introducing the AMC13DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper components, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and threaded mount type make installation easy and secure. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and corrosion resistance. With 26 positions, a pitch of 2.54mm, and a straight orientation, this connector offers versatile connectivity options. Its operating temperature range of -65 to 150°C ensures optimal performance in extreme conditions. Ideal for aerospace, military, and industrial applications, the AMC13DCKT is a reliable solution for your connectivity needs.