AMC13DRAH

Heilind Number:SULAMC13DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DRAH

Detailed Description

The AMC13DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 26 positions each, offering ample connectivity options. Its right-angle orientation and clearance hole mount type make it easy to integrate into PCB layouts. The Thru-Hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Compliant with industry standards, this connector is a reliable choice for aerospace, defense, and industrial applications.