AMC13DRAN-S734

Heilind Number:SULAMC13DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRAN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DRAN-S734

Detailed Description

Introducing the AMC13DRAN-S734, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 2-row design and a pitch of 2.54mm, it offers seamless connectivity on PCBs. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity even in harsh environments. Operating at 700VAC and 3A, it meets high-power requirements. Its unique Full Bellow contact type and Right Angle orientation optimize signal transmission. With 26 positions and a tail length of 3.18mm, it accommodates complex connections with ease. With a wide operating temperature range of -65 to 150°C and gold termination plating, it ensures performance consistency. Perfect for board-to-board and card edge connections, the AMC13DRANS734 is a top choice for high-reliability applications.