AMC13DRAN

Heilind Number:SULAMC13DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DRAN

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the AMC13DRAN connector is designed for high-performance applications. With two rows and a pitch of 2.54mm, it offers reliable connectivity in demanding environments. The female connector, with a right-angle orientation, is ideal for PCB mounting. Its gold-plated contacts ensure excellent conductivity, rated for up to 700VAC and 3A. The full bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. With 26 positions and a tail length of 3.18mm, it provides ample room for connectivity. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust, meeting the stringent requirements of hi-rel environments. The AMC13DRAN is the perfect choice for Board to Board and Card Edge applications, ensuring seamless data transfer and signal integrity.