AMC13DRAS

Heilind Number:SULAMC13DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DRAS

Detailed Description

The AMC13DRAS is a high-performance female connector designed for demanding applications in aerospace, defense, and industrial sectors. With a pitch of 2.54mm (.1 in) and a total of 26 positions spread across 2 rows, this connector offers reliable and efficient board-to-board or card edge connections. Featuring PPS and Beryllium Copper construction, it ensures robustness and durability even in harsh environmental conditions, with an operating temperature range of -65 to 150 °C. The gold-plated contact material and termination method through holes guarantee optimal conductivity and signal integrity, rated for up to 3A and 700VAC. Its right-angle orientation and side hole mount type allow for convenient and space-saving installation. With a tail length of 3.18mm (.125 in) and a compact connector height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, it offers versatility without compromising on performance. The AMC13DRAS is a critical component for mission-critical systems where reliability is paramount.