AMC13DREH-S13

Heilind Number:SULAMC13DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DREH-S13

Detailed Description

PPS & Beryllium Copper; .0 Female Connector, AMC13DREH-S13, is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a 2.54mm pitch and 26 positions across 2 rows, this connector ensures secure and reliable connectivity. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The Full Bellow contact type and Straddle orientation provide robustness and stability. Tailored for harsh environments, it operates in a wide temperature range of -65 to 150 °C. Its Clearance Hole mount type and Card Extender termination method facilitate easy installation. Measuring 10.95mm in height and 8.38mm in width, it is compact yet durable. Ideal for aerospace, defense, and industrial applications, this connector meets the highest quality standards.