AMC13DREH

Heilind Number:SULAMC13DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DREH

Detailed Description

This high-quality PCB connector, sku AMC13DREH, features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for female gender with two rows, it offers a secure connection with a clearance hole mount type and eyelet termination method. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for various applications. Its full bellow contact type and straight orientation provide efficient signal transmission. Featuring 26 positions and a tail length of 5.72mm, it allows for versatile connectivity. Operating temperature range of -65 to 150°C ensures reliability in extreme conditions. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet functional solution for board-to-board and card edge connections. The termination plating is also gold, further enhancing its performance and durability. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.