AMC13DREN-S13

Heilind Number:SULAMC13DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DREN-S13

Detailed Description

AMC13DREN-S13 presents a high-performance board-to-board PCB connector specifically engineered for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in challenging environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female gender connector, with two rows and 26 positions, is ideal for complex circuitry. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The full bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and other high-reliability applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, facilitates space-saving PCB layouts. Trust in the AMC13DRENS13 for seamless inter-board communication in critical systems.