| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC13DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC13DREN |
AMC13DREN
| Heilind Number: | SULAMC13DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC13DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC13DREN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in various environments. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power transmission requirements. The two-row configuration with 26 positions offers ample connectivity options. Gold-plated contacts and termination provide excellent signal integrity and durability. Operating temperature range from -65 to 150°C guarantees reliable performance even in extreme conditions. The straight orientation and no mounting requirement make installation easy. Ideal for hi-rel industries, this connector is a dependable choice for critical electronic systems.

