AMC13DRES-S13

Heilind Number:SULAMC13DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRES-S13

Detailed Description

Introducing the AMC13DRES-S13, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The Female gender, Side Hole mount type, and Card Extender termination method make it versatile for various board-to-board connections. Featuring 26 positions, 2 rows, and a pitch of 2.54mm, it offers ample connectivity options. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. Its Full Bellow contact type and Straddle orientation further enhance signal integrity. With a voltage rating of 700VAC and operating temperature range from -65 to 150°C, it is suitable for both low and high-power applications. The compact design with dimensions of 10.95mm in height and 8.38mm in width makes it space-efficient on PCBs. Gold termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial systems, the AMC13DRESS13 is a top choice for critical connections.