AMC13DRES

Heilind Number:SULAMC13DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRES
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRES

Detailed Description

Introducing the AMC13DRES, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. Featuring a 2-row, 26-position layout and a 2.54mm pitch, it allows for efficient signal transmission. The female gender, side hole mount type, and eyelet termination method make it easy to integrate into your PCB setup. Operating at voltage levels of up to 700 VAC and with an amperage of 3A, it offers excellent power handling capabilities. Gold-plated contacts and a full bellow design guarantee low contact resistance and signal loss. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact dimensions of 10.95mm height and 8.38mm width ensure space-efficient PCB layouts. Whether for aerospace, defense, or industrial applications, the AMC13DRES is the perfect choice for reliable and high-speed connections.