AMC13DRMD

Heilind Number:SULAMC13DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRMD

Detailed Description

Introducing the AMC13DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 26 positions in a dual-row configuration, it offers versatile connectivity options. The female gender, straight orientation, and clearance hole mount type make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in harsh environments. Rated for 3A and 700VAC, this connector is suitable for high-power applications. Its wire wrap termination method and 14.22mm tail length ensure a strong and stable connection. Operating temperature range from -65 to 150°C allows for use in extreme conditions. Perfect for use in aerospace, military, and industrial applications, the AMC13DRMD sets a new standard for connectivity solutions.