AMC13DRMH

Heilind Number:SULAMC13DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRMH

Detailed Description

Introducing the AMC13DRMH, a high-performance female connector designed for superior connectivity in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable operation even in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The two rows of contacts, each with 26 positions, offer ample connectivity options. The termination method of wire wrap and gold-plated contact surfaces guarantee secure and low-resistance connections. The connector's straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in aerospace, military, and industrial settings. Trust the AMC13DRMH for efficient and durable board-to-board and card edge connections.