AMC13DRMI-S288

Heilind Number:SULAMC13DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DRMI-S288

Detailed Description

The AMC13DRMI-S288 connector is a high-performance component designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PPS and Beryllium Copper construction, it ensures robust durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers secure power transmission. Its female gender, 2-row design with 26 positions, and threaded mounting make it versatile for various PCB connections. Utilizing a Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal integrity. The contact type, Loop Bellow, and orientation, Straddle, further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and width of 9.4mm, it efficiently fits onto PCBs. Its gold termination plating ensures long-term reliability. Classified under the category of Board To Board PCB Connectors and Card Edge Connectors, the AMC13DRMI-S288 is a top choice for mission-critical applications.