AMC13DRMI

Heilind Number:SULAMC13DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRMI

Detailed Description

The AMC13DRMI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and wire wrap termination method provide secure and stable installation. Boasting two rows with 26 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its reliability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design with a connector height of 15.49mm and width of 9.4mm allows for efficient PCB integration. Perfect for hi-rel applications, the AMC13DRMI is a vital component in advanced electronic systems.