AMC13DRMN

Heilind Number:SULAMC13DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DRMN

Detailed Description

The AMC13DRMN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. With a 2.54mm pitch and 26 contacts arranged in 2 rows, it offers versatile connectivity options. The termination method is wire wrap, guaranteeing secure and stable connections. Gold contact plating and a loop bellow design enhance conductivity and reliability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector excels in harsh environments. Its compact form factor, with a height of .61 inches and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Whether used in aerospace, telecommunications, or industrial equipment, the AMC13DRMN delivers uncompromising performance.