AMC13DRMS

Heilind Number:SULAMC13DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRMS

Detailed Description

Introducing the AMC13DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a side hole mount type and wire wrap termination method, facilitating easy installation. Its 26 loop bellow contacts, plated with gold for optimal conductivity, guarantee low contact resistance. Operating efficiently in a wide temperature range from -65 to 150°C, the AMC13DRMS is ideal for aerospace, military, and industrial systems. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising performance. Trust in the AMC13DRMS for your connectivity needs.