AMC13DRMT

Heilind Number:SULAMC13DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRMT

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the AMC13DRMT. Designed for precision and durability, this connector features a female gender with two rows for secure connectivity. With a threaded mount type and wire wrap termination method, it ensures reliable attachment in your PCB assembly. Crafted from PPS and Beryllium Copper, it offers excellent conductivity and resilience. The gold contact plating and Loop Bellow contact type guarantee optimal signal transmission, even in demanding environments. With 26 positions and a pitch of 2.54mm, it accommodates multiple connections with ease. Operating at a voltage of 700 VAC and an extensive temperature range from -65 to 150°C, it's suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the AMC13DRMT for high-reliability board-to-board connections in your electronic systems.