AMC13DRSN-S328

Heilind Number:SULAMC13DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRSN-S328

Detailed Description

Introducing the AMC13DRSN-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and 26 positions offers ample connectivity options. Its straight orientation and thru-hole termination method make installation easy. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, ensure compatibility with various PCB layouts. Ideal for aerospace, defense, and industrial applications, the AMC13DRSN-S328 is a reliable solution for your connectivity needs.