AMC13DRST

Heilind Number:SULAMC13DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DRST

Detailed Description

The AMC13DRST is a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. Gold-plated contacts and a loop bellow design guarantee optimal signal transmission. With 26 positions and a pitch of 2.54mm, it offers versatility for various PCB connections. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained layouts. Whether used in Board to Board or Card Edge applications, the AMC13DRST connector delivers high reliability and performance.