AMC13DRTH-S13

Heilind Number:SULAMC13DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRTH-S13

Detailed Description

Introducing the AMC13DRTH-S13, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a female gender, 2 rows of 26 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The contact material of Beryllium Copper with Gold plating guarantees excellent signal transfer. The Full Bellow contact type and Straddle orientation further enhance its performance. With a clearance hole mount type and card extender termination method, installation is a breeze. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Gold termination plating ensures long-lasting reliability. Perfect for high-reliability applications, the AMC13DRTHS13 is the ultimate choice for demanding PCB connectivity needs.