| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC13DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULAMC13DRTI-S13 |
AMC13DRTI-S13
| Heilind Number: | SULAMC13DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC13DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC13DRTI-S13, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Featuring a 2.54mm pitch and dual rows with 26 positions, it offers ample connectivity options. The female gender and full bellow contact type guarantee secure mating, while the gold contact plating and termination provide optimal signal transmission. With a voltage rating of 700 VAC, it's suitable for diverse electronic systems. The threaded mount type and straddle orientation make installation easy, even in tight spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a versatile solution for demanding environments. Upgrade your connectivity with the AMC13DRTIS13.

