AMC13DRTI

Heilind Number:SULAMC13DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRTI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRTI

Detailed Description

Introducing the AMC13DRTI, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3 A and voltage rating of 700 VAC, it's suitable for a wide range of power and signal transmission tasks. The 26 positions, arranged in 2 rows with a pitch of 2.54 mm, offer ample connectivity options. Gold-plated contacts and termination ensure low contact resistance and excellent durability. The threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. Operating temperature range of -65 to 150 °C allows for use in extreme conditions. With its straight orientation and compact dimensions, the AMC13DRTI is easy to integrate into your design. Trust in this connector for high-reliability connections in aerospace, military, and industrial applications.