AMC13DRTN-S13

Heilind Number:SULAMC13DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DRTN-S13

Detailed Description

The AMC13DRTN-S13 connector, featuring PPS & Beryllium Copper construction, is a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, with a 2.54mm pitch, offer 26 positions for secure connectivity. The contact material and plating, Beryllium Copper with Gold, guarantee optimal conductivity and corrosion resistance. With a tail length of 4.7mm, it provides ample room for termination via Card Extender method. Operating in a wide temperature range of -65 to 150°C, and with a compact design measuring 10.95mm in height and 8.38mm in width, this connector is suitable for use in various PCB and board-to-board applications. Its orientation, straddle mount type, and full bellow contact type further enhance its versatility. Ideal for high-reliability environments, this connector, belonging to the Board To Board PCB Connectors category, is a top choice for professionals in need of durable and efficient connectivity solutions.