AMC13DRXI

Heilind Number:SULAMC13DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRXI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRXI

Detailed Description

The AMC13DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, it ensures secure and reliable connections. Constructed with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. The female connector, with two rows and 26 positions, is ideal for complex circuitry. Gold-plated contacts provide superior signal transmission, while the Full Bellow contact type enhances stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets stringent industry standards. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Whether used in aerospace, telecommunications, or industrial equipment, the AMC13DRXI ensures optimal performance in critical electronic systems.