AMC13DRYH

Heilind Number:SULAMC13DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRYH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRYH

Detailed Description

Introducing the AMC13DRYH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a 2.54mm pitch and 26 positions spread across 2 rows, it offers versatile connectivity options. The Thru Hole mount type and Gold termination plating guarantee secure and efficient assembly. Operating at a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its Full Bellow contact type and Gold contact plating provide excellent conductivity with a voltage rating of 700 VAC and an amperage of 3A. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Perfect for aerospace, defense, and industrial applications, the AMC13DRYH ensures high reliability in mission-critical systems. Elevate your connectivity solutions with this premium connector.