AMC13DRYI

Heilind Number:SULAMC13DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRYI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRYI

Detailed Description

Our AMC13DRYI connector features a robust design with PPS and Beryllium Copper construction, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for high-power applications. The female connector has two rows, with a threaded mount type and thru-hole termination method for secure PCB installation. Contact materials of Beryllium Copper and gold plating guarantee excellent conductivity and corrosion resistance. Its 26 positions and full bellow contact type provide efficient signal transmission. Operating temperature range of -65 to 150°C, along with gold termination plating, further enhance durability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. This connector, part of our Hi-Rel category, is ideal for board-to-board and card edge connections in aerospace, defense, and other high-reliability applications.