AMC13DRYN-S13

Heilind Number:SULAMC13DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DRYN-S13

Detailed Description

The AMC13DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 26 positions, allowing for versatile connectivity. Its contact material is Beryllium Copper with Gold plating, offering excellent conductivity. The termination method is via card extender, and the orientation is straddle. With a pitch of 2.54mm and a tail length of 10.8mm, it provides secure and efficient connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained PCB layouts. The AMC13DRYN-S13 is a top choice for applications requiring high reliability and performance in board-to-board connections.