AMC13DRYN

Heilind Number:SULAMC13DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRYN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DRYN

Detailed Description

Introducing the AMC13DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 2.54mm pitch and 26 positions in a dual-row configuration, it offers versatility for various circuit setups. The female gender and straight orientation make it easy to integrate into your system. Gold contact plating guarantees reliable signal transmission, while the Full Bellow contact type enhances durability. Operating in a wide temperature range from -65 to 150°C and capable of handling up to 700VAC, this connector is ideal for critical environments. Its through-hole termination method and no mounting option provide convenient installation. With a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, the AMC13DRYN is a space-saving solution without compromising performance. Perfect for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability. Elevate your connectivity with the AMC13DRYN.