AMC13DRYS-S13

Heilind Number:SULAMC13DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DRYS-S13

Detailed Description

Introducing the AMC13DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent operational requirements. The female connector with two rows and a side-hole mount type offers versatile installation options. Its termination method using a card extender and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. The Full Bellow contact type and straddle orientation further enhance its durability. With 26 positions and a pitch of 2.54mm, it allows for efficient PCB connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Perfect for aerospace, defense, and industrial applications, the AMC13DRYSS13 is a reliable solution for your connectivity needs.