| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC13DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC13DRYS |
AMC13DRYS
| Heilind Number: | SULAMC13DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC13DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC13DRYS, a high-performance board-to-board connector designed for precision applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery. The gold-plated contacts and Full Bellow design guarantee excellent signal integrity. Boasting 26 positions in a compact form factor, it allows for efficient data transmission. Its straight orientation and side hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial use. Trust the AMC13DRYS for seamless connectivity in your mission-critical systems.

