AMC13DSXI

Heilind Number:SULAMC13DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DSXI
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DSXI

Detailed Description

The AMC13DSXI is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method offer secure and stable installation. Gold-plated contacts guarantee excellent conductivity, while the full bellow contact type provides optimal signal transmission. With 13 positions and a pitch of 2.54mm, it allows for efficient and precise connections. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh conditions. Compact in size with a connector height of 10.95mm and width of 8.38mm, it offers space-saving benefits. Whether for industrial, aerospace, or telecommunications applications, the AMC13DSXI ensures high performance and longevity.