AMC13DSXN

Heilind Number:SULAMC13DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DSXN
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DSXN

Detailed Description

Introducing the AMC13DSXN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it guarantees efficient power transmission. The 13-position, female connector with a single row configuration offers versatile connectivity options. Thru-hole termination and gold-plated contacts provide secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained PCB layouts. Whether for industrial, aerospace, or telecommunications applications, the AMC13DSXN ensures high reliability and performance.