AMC13DTEF

Heilind Number:SULAMC13DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DTEF
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DTEF

Detailed Description

Introducing the AMC13DTEF, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust durability and reliable signal transmission. Featuring a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and full bellow contact type provide versatile connectivity options. Gold-plated Beryllium Copper contacts offer superior conductivity and corrosion resistance. With a pitch of 2.54mm and 26 positions, it enables precise and secure connections. The floating bobbin mount and eyelet termination method ensure easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for your PCB interconnect needs. Trust the AMC13DTEF for high-reliability performance in aerospace, defense, and industrial applications.