AMC13DTEH

Heilind Number:SULAMC13DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DTEH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DTEH

Detailed Description

AMC13DTEH is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The connector's two rows and 26 positions, with a pitch of 2.54mm, allow for versatile connectivity. Gold-plated Beryllium Copper contacts and a Full Bellow design guarantee low contact resistance and optimal signal integrity. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a tail length of 6.99mm and compact dimensions of 10.95mm in height and 8.38mm in width, it offers space-saving solutions. Ideal for board-to-board and card edge connections, the AMC13DTEH is a reliable choice for your connectivity needs.