AMC13DTEN

Heilind Number:SULAMC13DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DTEN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DTEN

Detailed Description

SKU AMC13DTEN offers a reliable board-to-board connection solution with its two rows of high-quality PPS and Beryllium Copper female connectors. Designed for optimal performance, this connector features a 2.54mm pitch and 26 positions, making it suitable for various applications. The contact material is Gold-plated Beryllium Copper, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets high electrical standards. The termination method using eyelets and the full bellow contact type guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150 °C, it's ideal for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width allow for easy integration. Whether for industrial machinery, telecommunications, or aerospace systems, the AMC13DTEN connector delivers reliable performance.