AMC13DTKD-S328

Heilind Number:SULAMC13DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DTKD-S328

Detailed Description

PPS & Beryllium Copper Board-to-Board PCB Connector, SKU AMC13DTKD-S328, facilitates seamless connectivity with its female gender design and two rows for efficient data transmission. Featuring a clearance hole mount type and thru-hole termination method, it ensures secure attachment on PCBs. Crafted with high-quality Beryllium Copper contacts plated with gold, it guarantees reliable conductivity while operating at a maximum of 700 VAC and 3 A. With 26 loop bellow contact positions spaced at a pitch of 2.54mm, it offers precise alignment. The straight orientation and 4.83mm tail length allow easy installation. Resilient in extreme environments, it boasts an operating temperature range of -65 to 150°C. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for demanding applications in aerospace, defense, and telecommunications. Its gold termination plating ensures long-term durability, making it a dependable choice for high-performance circuitry.