AMC13DTKD

Heilind Number:SULAMC13DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DTKD

Detailed Description

The AMC13DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 2.54mm pitch and 26 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. Gold contact plating and a loop bellow design guarantee excellent signal transmission quality. Rated for up to 700VAC and operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method provide secure and stable installation. With a compact size of 9.4mm in width and 15.49mm in height, the AMC13DTKD is ideal for space-constrained designs. Whether used in aerospace, industrial, or telecommunications applications, this connector delivers superior performance and reliability.