AMC13DTKH

Heilind Number:SULAMC13DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DTKH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DTKH

Detailed Description

Introducing the AMC13DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage capability, it guarantees efficient power transmission. The female connector, with two rows of 26 loop bellow contacts, offers secure and stable connections. Its straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 150°C, it's suitable for diverse industrial settings. The 2.54mm pitch and gold termination provide optimal signal integrity. With a compact size of 9.4mm width and 15.49mm height, the AMC13DTKH is perfect for space-constrained applications. Trust in its high reliability, making it the ideal choice for your connectivity needs.