| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC13DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC13DTMD |
AMC13DTMD
| Heilind Number: | SULAMC13DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC13DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC13DTMD, a high-performance PCB connector designed for demanding applications. With a sleek right-angle orientation and dual-row configuration, this connector offers efficient board-to-board connectivity with 26 positions for optimal signal transmission. Crafted from durable PPS and featuring Beryllium Copper contacts with gold plating, it ensures reliable conductivity and corrosion resistance. The 2.54mm pitch and 0.1-inch tail length, along with a clearance hole mount type, facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C and rated for up to 700VAC, this connector is suitable for a wide range of environments. Perfect for aerospace, telecommunications, and industrial systems, the AMC13DTMD guarantees quality performance.

