AMC13DTMH

Heilind Number:SULAMC13DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DTMH

Detailed Description

Introducing the AMC13DTMH, a high-performance female connector designed for precision connections in electronic devices. Featuring two rows for efficient signal transmission, this connector boasts a durable construction with PPS and Beryllium Copper materials, ensuring reliability in demanding environments. With a clearance hole mount type and through-hole termination method, installation is seamless. The contact material is plated with gold for optimal conductivity, while the loop bellow contact type guarantees secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and 26 positions offer versatility in PCB designs. With a tail length of 6.35mm and a compact connector height of 15.49mm, it saves space without compromising performance. Gold termination plating enhances durability and conductivity. Whether for board-to-board or card edge connections, the AMC13DTMH is a top choice for engineers seeking high-quality connectors.