AMC13DTMI

Heilind Number:SULAMC13DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DTMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DTMI

Detailed Description

Introducing the AMC13DTMI, a high-performance connector designed for critical applications requiring reliability and precision. Featuring a durable construction with PPS and Beryllium Copper materials, this female connector boasts a 2-row design with a threaded mount for secure installation. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures optimal power transmission. The contact material is plated with gold for enhanced conductivity and corrosion resistance. Operating seamlessly in a temperature range of -65 to 150°C, it meets the demands of harsh environments. The right-angle orientation and loop bellow contact type offer versatility in connectivity. With 26 positions and a pitch of 2.54mm, it enables efficient board-to-board and card edge connections. The termination method is thru-hole, with a tail length of 6.35mm for easy soldering. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Ideal for use in aerospace, defense, and industrial systems, this connector ensures uncompromising performance in mission-critical operations. Trust the AMC13DTMI for your connectivity needs.