AMC13DTMT

Heilind Number:SULAMC13DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DTMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DTMT

Detailed Description

Introducing the AMC13DTMT, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a dual-row female design with threaded mount and thru-hole termination, it guarantees secure and stable connectivity. The contact material is gold-plated Beryllium Copper, offering excellent signal transmission and corrosion resistance. With a pitch of 2.54mm, voltage rating of 700VAC, and current capacity of 3A, it meets stringent industry standards for power and data transmission. The contact type, Loop Bellow, and right-angle orientation further enhance versatility in PCB layouts. With 26 positions and a tail length of 6.35mm, it accommodates complex board configurations. Operating temperature range of -65 to 150°C ensures reliable performance in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial sectors, the AMC13DTMT is the perfect choice for demanding PCB interconnect solutions.