AMC15DCKD-S288

Heilind Number:SULAMC15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DCKD-S288

Detailed Description

The AMC15DCKD-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity even in harsh environments. This female connector with two rows and a pitch of 2.54mm is ideal for secure board-to-board connections. With a contact rating of 3A and 700VAC, it guarantees efficient power transmission. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Its innovative Loop Bellow contact type and Straddle orientation provide stable and precise mating. With 30 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating seamlessly in a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. The termination method of Card Extender with Gold plating ensures secure and durable connections. Trusted for its quality and performance, the AMC15DCKD-S288 is the perfect choice for high-reliability applications.