AMC15DCKD

Heilind Number:SULAMC15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DCKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DCKD

Detailed Description

Introducing the AMC15DCKD, a high-performance PCB connector designed for demanding applications. Constructed with precision using PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a dual-row, female gender configuration with a clearance hole mount type, it offers easy installation on circuit boards. The termination method is through-hole, enhancing stability during operation. The contact material is Beryllium Copper with Gold plating, guaranteeing efficient signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The contact type, Loop Bellow, and straight orientation further enhance its versatility. With 30 positions and a tail length of 4.83mm (.19 in), it accommodates complex connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. The compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Its Gold termination plating ensures long-term performance. Perfect for hi-rel applications, the AMC15DCKD is a vital component in aerospace, defense, and industrial electronics.