| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC15DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC15DCKH |
AMC15DCKH
| Heilind Number: | SULAMC15DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC15DCKH |
| ECAD Model: |
Specifications
Detailed Description
AMC15DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a contact rating of 3A at 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its dual-row design with 30 positions allows for versatile connectivity. The straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on the PCB. AMC15DCKH is a top choice for applications where high reliability and performance are essential.

