AMC15DCKN-S288

Heilind Number:SULAMC15DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DCKN-S288

Detailed Description

Introducing the AMC15DCKN-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of electronic systems. The female gender, two rows, and 30 positions offer versatile connectivity options. Gold contact plating and termination provide excellent signal integrity. The contact type, Loop Bellow, and orientation, Straddle, enhance signal transmission efficiency. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. With a compact design, measuring .61 inches in height and 9.4mm in width, it saves space on PCBs. Whether for aerospace, medical, or telecommunications applications, the AMC15DCKN-S288 is a reliable choice for high-quality connectivity.