AMC15DCKN

Heilind Number:SULAMC15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DCKN

Detailed Description

Introducing the AMC15DCKN, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in challenging environments. Featuring two rows with 30 female contacts, it offers seamless connectivity for various applications. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The termination method is through-hole, with a tail length of 4.83mm for easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for high-reliability systems. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the AMC15DCKN ensures seamless and secure connections, making it a vital component for your electronic projects.