AMC15DCKT

Heilind Number:SULAMC15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DCKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DCKT

Detailed Description

Introducing the AMC15DCKT, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 3A and voltage handling capabilities of up to 700VAC, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type make it versatile for various setups. Using a thru-hole termination method and gold plating, it ensures secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance its functionality. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether in hi-rel or standard applications, the AMC15DCKT is the perfect choice for efficient and durable board-to-board and card edge connections.