AMC15DRAH

Heilind Number:SULAMC15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRAH

Detailed Description

The AMC15DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with 30 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of Full Bellow, it provides efficient signal transmission. The right-angle orientation and tail length of 3.18mm allow for flexible PCB arrangement. Operating in temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Suitable for hi-rel applications, the AMC15DRAH is a top choice for professionals in the electronics industry.